


XLG-240-M-AB | |
|---|---|
DigiKey Part Number | 1866-XLG-240-M-AB-ND |
Manufacturer | |
Manufacturer Product Number | XLG-240-M-AB |
Description | 240W LED POWER SUPPLY O/P +90~17 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 90 ~ 171V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-240-M-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 90 ~ 171V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 239 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM176.12000 | RM176.12 |
| 5 | RM167.45000 | RM837.25 |
| 10 | RM160.35800 | RM1,603.58 |
| 25 | RM155.63000 | RM3,890.75 |
| Unit Price without VAT: | RM176.12000 |
|---|---|
| Unit Price with VAT: | RM193.73200 |

