Image for YP18_YC12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP18_YC12

DigiKey Part Number
1866-YP18_YC12-ND
Manufacturer
Manufacturer Product Number
YP18_YC12
Description
CORD IEC 320-C13
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Cord Black NEMA 5-15P To IEC 320-C13
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
-
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM17.91000RM17.91
Unit Price without VAT:RM17.91000
Unit Price with VAT:RM19.70100