
G4010E12B1-RSR-WS-S | |
|---|---|
DigiKey Part Number | 1570-1597-ND |
Manufacturer | |
Manufacturer Product Number | G4010E12B1-RSR-WS-S |
Description | FAN AXIAL 40X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.30mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.026 lb (11.79 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.30000 | RM51.30 |
| 10 | RM42.28800 | RM422.88 |
| 25 | RM38.82480 | RM970.62 |
| 50 | RM36.31500 | RM1,815.75 |
| 100 | RM33.92690 | RM3,392.69 |
| 300 | RM31.52000 | RM9,456.00 |
| Unit Price without VAT: | RM51.30000 |
|---|---|
| Unit Price with VAT: | RM56.43000 |








