



MS8038H24B1+6-FHR | |
|---|---|
DigiKey Part Number | 1570-1900-ND |
Manufacturer | |
Manufacturer Product Number | MS8038H24B1+6-FHR |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 120.5 CFM (3.37m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 120.5 CFM (3.37m³/min) | |
Static Pressure | 1.550 in H2O (385.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 77.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.391 lb (177.35 g) | |
Current Rating (Amps) | 1.07A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM99.68000 | RM99.68 |
| 10 | RM81.63700 | RM816.37 |
| 25 | RM74.83000 | RM1,870.75 |
| 64 | RM68.25688 | RM4,368.44 |
| 128 | RM63.72922 | RM8,157.34 |
| 256 | RM63.28625 | RM16,201.28 |
| Unit Price without VAT: | RM99.68000 |
|---|---|
| Unit Price with VAT: | RM109.64800 |










