Image for MS8038L24B1+6-FHR-2EM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS8038L24B1+6-FHR-2EM

DigiKey Part Number
MS8038L24B1+6-FHR-2EM-ND
Manufacturer
Manufacturer Product Number
MS8038L24B1+6-FHR-2EM
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 80.7 CFM (2.26m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
80.7 CFM (2.26m³/min)
Static Pressure
0.740 in H2O (184.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
50.0dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
-
Weight
0.391 lb (177.35 g)
Current Rating (Amps)
0.280A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM83.66400RM5,019.84
Manufacturers Standard Package
Unit Price without VAT:RM83.66400
Unit Price with VAT:RM92.03040