



MS9238H24B1+6-FHR | |
|---|---|
DigiKey Part Number | MS9238H24B1+6-FHR-ND |
Manufacturer | |
Manufacturer Product Number | MS9238H24B1+6-FHR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 166.7 CFM (4.67m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 166.7 CFM (4.67m³/min) | |
Static Pressure | 1.450 in H2O (361.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.446 lb (202.3 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM100.43000 | RM100.43 |
| 10 | RM82.23600 | RM822.36 |
| 25 | RM75.37840 | RM1,884.46 |
| 64 | RM68.75547 | RM4,400.35 |
| 128 | RM64.19523 | RM8,216.99 |
| 256 | RM63.77875 | RM16,327.36 |
| Unit Price without VAT: | RM100.43000 |
|---|---|
| Unit Price with VAT: | RM110.47300 |









