UF6030CBA12H-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF6030CBA12H-L

DigiKey Part Number
1570-1298-ND
Manufacturer
Manufacturer Product Number
UF6030CBA12H-L
Description
FAN BLWR CF 120VAC 402X98X90MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Blower, Cross Flow 120VAC Rectangular - 402mm L x 90mm H Ball 195.0 CFM (5.46m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
120VAC
Size / Dimension
Rectangular - 402mm L x 90mm H
Width
98.00mm
Air Flow
195.0 CFM (5.46m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Blower, Cross Flow
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
53.0dB(A)
Power (Watts)
37.00W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, TUV
Weight
4.3 lbs (2 kg)
Current Rating (Amps)
0.330A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM342.47000RM342.47
10RM277.79600RM2,777.96
30RM249.55167RM7,486.55
50RM237.24960RM11,862.48
100RM231.21580RM23,121.58
Manufacturers Standard Package
Unit Price without VAT:RM342.47000
Unit Price with VAT:RM376.71700