MFR Recommended

FANDRIVER EVB1 | |
|---|---|
DigiKey Part Number | 413-FANDRIVEREVB1-ND |
Manufacturer | |
Manufacturer Product Number | FANDRIVER EVB1 |
Description | EVAL BOARD FOR MLX90411 |
Customer Reference | |
Detailed Description | MLX90411, MLX90412 - Fan Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Fan Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MLX90411, MLX90412 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM318.35000 | RM318.35 |
| Unit Price without VAT: | RM318.35000 |
|---|---|
| Unit Price with VAT: | RM350.18500 |


