Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90316KGO-BCG-000-SP

DigiKey Part Number
MLX90316KGO-BCG-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90316KGO-BCG-000-SP
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM23.84000RM23.84
10RM18.28200RM182.82
25RM16.89160RM422.29
100RM15.36520RM1,536.52
250RM14.63756RM3,659.39
500RM14.19898RM7,099.49
1,000RM13.83795RM13,837.95
2,500RM13.45680RM33,642.00
Manufacturers Standard Package
Unit Price without VAT:RM23.84000
Unit Price with VAT:RM26.22400