
MLX91216LDC-ACV-000-RE | |
|---|---|
DigiKey Part Number | 413-MLX91216LDC-ACV-000-RETR-ND - Tape & Reel (TR) 413-MLX91216LDC-ACV-000-RECT-ND - Cut Tape (CT) 413-MLX91216LDC-ACV-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91216LDC-ACV-000-RE |
Description | SENSOR CURENT HALL 40MV/MT 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/mT | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.59000 | RM16.59 |
| 5 | RM14.86200 | RM74.31 |
| 10 | RM14.21200 | RM142.12 |
| 25 | RM13.44320 | RM336.08 |
| 50 | RM12.91760 | RM645.88 |
| 100 | RM12.43580 | RM1,243.58 |
| 500 | RM11.46626 | RM5,733.13 |
| 1,000 | RM11.10513 | RM11,105.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM10.59287 | RM31,778.61 |
| Unit Price without VAT: | RM16.59000 |
|---|---|
| Unit Price with VAT: | RM18.24900 |

