
MLX91220KDC-ABR-020-TU | |
|---|---|
DigiKey Part Number | 413-MLX91220KDC-ABR-020-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91220KDC-ABR-020-TU |
Description | CURRENT SENSOR HE 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.97000 | RM15.97 |
| 5 | RM14.29200 | RM71.46 |
| 10 | RM13.66900 | RM136.69 |
| 25 | RM12.92200 | RM323.05 |
| 80 | RM12.09275 | RM967.42 |
| 160 | RM11.65294 | RM1,864.47 |
| 560 | RM10.94909 | RM6,131.49 |
| 1,040 | RM10.63986 | RM11,065.45 |
| Unit Price without VAT: | RM15.97000 |
|---|---|
| Unit Price with VAT: | RM17.56700 |

