
US90AEDC-AAA-000-SP | |
|---|---|
DigiKey Part Number | US90AEDC-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | US90AEDC-AAA-000-SP |
Description | IC MOTOR DRIVER ON/OFF 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver On/Off 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | On/Off | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 250mA | |
Voltage - Supply | 4.7V ~ 30V | |
Voltage - Load | 4.7V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

