
ATQ1-1/4 | |
|---|---|
DigiKey Part Number | 2378-ATQ1-1/4-ND |
Manufacturer | |
Manufacturer Product Number | ATQ1-1/4 |
Description | FUSE,MIDGET,TIME DELAY,PC MOUNT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.25A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM181.79000 | RM181.79 |
| 5 | RM150.80800 | RM754.04 |
| Unit Price without VAT: | RM181.79000 |
|---|---|
| Unit Price with VAT: | RM199.96900 |

