
ATQ2-1/2 | |
|---|---|
DigiKey Part Number | 2378-ATQ2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | ATQ2-1/2 |
Description | 500V 2-1/2A TD MIDGET FUS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.5A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM166.82000 | RM166.82 |
| 5 | RM138.39600 | RM691.98 |
| 10 | RM127.66800 | RM1,276.68 |
| 50 | RM105.73220 | RM5,286.61 |
| 100 | RM97.41490 | RM9,741.49 |
| 250 | RM87.33640 | RM21,834.10 |
| Unit Price without VAT: | RM166.82000 |
|---|---|
| Unit Price with VAT: | RM183.50200 |

