
GGC6 | |
|---|---|
DigiKey Part Number | 2378-GGC6-ND |
Manufacturer | |
Manufacturer Product Number | GGC6 |
Description | 1-1/4X1/4 FUSE 250V 6A GGC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 900000.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 5 | RM8.53400 | RM42.67 |
| 10 | RM7.87600 | RM78.76 |
| 50 | RM6.53480 | RM326.74 |
| 100 | RM6.02860 | RM602.86 |
| 250 | RM5.41672 | RM1,354.18 |
| 500 | RM4.99324 | RM2,496.62 |
| 1,000 | RM4.60074 | RM4,600.74 |
| 5,000 | RM3.79521 | RM18,976.05 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |

