
GSC10 | |
|---|---|
DigiKey Part Number | 2378-GSC10-ND |
Manufacturer | |
Manufacturer Product Number | GSC10 |
Description | FUSE,TIME DELAY,ELECTRONIC,GLASS |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |



