
TRS30R | |
|---|---|
DigiKey Part Number | 2378-TRS30R-ND |
Manufacturer | |
Manufacturer Product Number | TRS30R |
Description | 600V 30A 5X13/16 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 5.000" L (21.00mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM130.53000 | RM130.53 |
| 5 | RM108.29400 | RM541.47 |
| 10 | RM99.90300 | RM999.03 |
| 50 | RM82.75900 | RM4,137.95 |
| 100 | RM76.26070 | RM7,626.07 |
| 250 | RM68.38768 | RM17,096.92 |
| 500 | RM62.92692 | RM31,463.46 |
| Unit Price without VAT: | RM130.53000 |
|---|---|
| Unit Price with VAT: | RM143.58300 |

