
TRS6-1/4R | |
|---|---|
DigiKey Part Number | 2378-TRS6-1/4R-ND |
Manufacturer | |
Manufacturer Product Number | TRS6-1/4R |
Description | 600V 6 1/4A 5X13/16 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.25A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6.25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 5.000" L (21.00mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM145.82000 | RM145.82 |
| 5 | RM120.97400 | RM604.87 |
| 10 | RM111.59700 | RM1,115.97 |
| Unit Price without VAT: | RM145.82000 |
|---|---|
| Unit Price with VAT: | RM160.40200 |

