150A 600 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSJ150

DigiKey Part Number
2378-HSJ150-ND
Manufacturer
Manufacturer Product Number
HSJ150
Description
600V 150A CLASS J HS FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
150A 600 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
150A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.614" Dia x 5.748" L (41.00mm x 146.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,118.53000RM1,118.53
5RM927.01800RM4,635.09
10RM854.49900RM8,544.99
50RM705.80760RM35,290.38
Manufacturers Standard Package
Unit Price without VAT:RM1,118.53000
Unit Price with VAT:RM1,230.38300