Image for RFP-BL3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFP-BL3

DigiKey Part Number
5358-RFP-BL3-ND
Manufacturer
Manufacturer Product Number
RFP-BL3
Description
CARTRIDGE, BLADE, 22MM (0.866IN)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rework Tip Blade For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Bulk
Part Status
Active
Tip Type
Rework
Tip Shape
Blade
Height
0.020" (0.50mm)
Width
0.870" (22.10mm)
Length
0.360" (9.14mm)
Diameter
-
Tip Chip Size
Chip
Temperature Range
790°F (421°C)
For Use With/Related Products
MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM537.06000RM537.06
Manufacturers Standard Package
Unit Price without VAT:RM537.06000
Unit Price with VAT:RM590.76600