
SFP-CNL06 | |
|---|---|
DigiKey Part Number | 5358-SFP-CNL06-ND |
Manufacturer | |
Manufacturer Product Number | SFP-CNL06 |
Description | SFP SOLDERING CARTRIDGE, CONICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Conical For MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.510" (12.95mm) | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM134.51000 | RM134.51 |
| 5 | RM122.05400 | RM610.27 |
| 10 | RM117.05700 | RM1,170.57 |
| 25 | RM110.76120 | RM2,769.03 |
| 50 | RM106.22640 | RM5,311.32 |
| 100 | RM105.98600 | RM10,598.60 |
| Unit Price without VAT: | RM134.51000 |
|---|---|
| Unit Price with VAT: | RM147.96100 |


