
4850-12-010-045-06096 | |
|---|---|
DigiKey Part Number | 1944-4850-12-010-045-06096-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-010-045-06096 |
Description | RF EMI GASKET 24" X 0.177" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket SOFT-SHIELD® 4850 Urethane Pressure Sensitive Adhesive (PSA) 0.177" (4.50mm) X 24.000" (609.60mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 0.177" (4.50mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Urethane | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.27058 | RM4,635.29 |
| Unit Price without VAT: | RM9.27058 |
|---|---|
| Unit Price with VAT: | RM10.19764 |

