


AST2130402 | |
|---|---|
DigiKey Part Number | 1849-1053-ND |
Manufacturer | |
Manufacturer Product Number | AST2130402 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.47000 | RM11.47 |
| 10 | RM8.20700 | RM82.07 |
| 25 | RM7.16440 | RM179.11 |
| 50 | RM6.50420 | RM325.21 |
| 100 | RM5.95180 | RM595.18 |
| 250 | RM5.37304 | RM1,343.26 |
| 500 | RM5.03390 | RM2,516.95 |
| 1,000 | RM4.76519 | RM4,765.19 |
| 5,000 | RM4.34552 | RM21,727.60 |
| Unit Price without VAT: | RM11.47000 |
|---|---|
| Unit Price with VAT: | RM12.61700 |

