
MMT060A715-G201 | |
|---|---|
DigiKey Part Number | 1849-MMT060A715-G201TR-ND - Tape & Reel (TR) 1849-MMT060A715-G201CT-ND - Cut Tape (CT) 1849-MMT060A715-G201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT060A715-G201 |
Description | M12 PC BOARD INSERT, FEMALE, A-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Brass |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A | Applications Railway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.74000 | RM32.74 |
| 10 | RM27.83200 | RM278.32 |
| 25 | RM26.08920 | RM652.23 |
| 50 | RM24.84320 | RM1,242.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | RM22.88550 | RM3,661.68 |
| 320 | RM21.79363 | RM6,973.96 |
| 480 | RM21.17940 | RM10,166.11 |
| 800 | RM20.43043 | RM16,344.34 |
| 1,120 | RM19.95171 | RM22,345.92 |
| 1,600 | RM19.45648 | RM31,130.37 |
| Unit Price without VAT: | RM32.74000 |
|---|---|
| Unit Price with VAT: | RM36.01400 |

