MFR Recommended



8820-375ML | |
|---|---|
DigiKey Part Number | 473-8820-375ML-ND |
Manufacturer | |
Manufacturer Product Number | 8820-375ML |
Description | HIGH TEMPERATURE RIGID URETHANE |
Customer Reference | |
Detailed Description | Potting Compound, 2 Part Ceramic, Glass, Metal, Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Potting Compound, 2 Part | |
Features | Black, High Temperature, 375 mL | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |


