EMVK500ADA220MH63G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 645
Unit Price: RM2.64000
Datasheet

Direct


Panasonic Industry
In Stock: 5,941
Unit Price: RM2.36000
Datasheet

Direct


Panasonic Industry
In Stock: 771
Unit Price: RM3.27000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,013
Unit Price: RM5.91000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM5.58263
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,965
Unit Price: RM2.88000
Datasheet

Upgrade


Nichicon
In Stock: 9,787
Unit Price: RM2.64000
Datasheet

Upgrade


Nichicon
In Stock: 3,734
Unit Price: RM2.21000
Datasheet

Similar


Panasonic Industry
In Stock: 23,197
Unit Price: RM2.76000
Datasheet

Similar


Panasonic Industry
In Stock: 3,344
Unit Price: RM2.36000
Datasheet

Similar


Panasonic Industry
In Stock: 64,156
Unit Price: RM2.44000
Datasheet

Similar


Panasonic Industry
In Stock: 23,086
Unit Price: RM3.86000
Datasheet

Similar


Nichicon
In Stock: 52
Unit Price: RM3.11000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK500ADA220MH63G

DigiKey Part Number
565-2376-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK500ADA220MH63G
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes