1N4004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 55,648
Unit Price: RM0.51000
Datasheet

Direct


onsemi
In Stock: 84,237
Unit Price: RM0.55000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 36,252
Unit Price: RM1.30000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 14,041
Unit Price: RM1.30000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.39427
Datasheet

Similar


onsemi
In Stock: 49,131
Unit Price: RM0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 70,445
Unit Price: RM0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,989
Unit Price: RM1.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,711
Unit Price: RM0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.71000
Datasheet

Similar


onsemi
In Stock: 44,949
Unit Price: RM0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,678
Unit Price: RM0.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,371
Unit Price: RM2.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.08791
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4004

DigiKey Part Number
1N4004MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4004
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes