1N4006 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 35,424
Unit Price: RM0.75000
Datasheet

Similar


onsemi
In Stock: 1,694
Unit Price: RM1.97000
Datasheet

Similar


onsemi
In Stock: 3,682
Unit Price: RM0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,785
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 29,591
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 132,621
Unit Price: RM0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 46,092
Unit Price: RM0.63000
Datasheet

Similar


Microchip Technology
In Stock: 519
Unit Price: RM17.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.46004
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,571
Unit Price: RM8.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,581
Unit Price: RM3.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,905
Unit Price: RM3.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,747
Unit Price: RM3.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.25598
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4006

DigiKey Part Number
1N4006MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4006
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes