


1N5340B-TP | |
|---|---|
DigiKey Part Number | 1N5340BTPMSTR-ND - Tape & Reel (TR) 1N5340BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5340B-TP |
Description | DIODE ZENER 6V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.30800 | RM13.08 |
| 100 | RM0.88650 | RM88.65 |
| 500 | RM0.69344 | RM346.72 |
| 1,000 | RM0.55554 | RM555.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55160 | RM2,206.40 |
| 8,000 | RM0.51614 | RM4,129.12 |
| 12,000 | RM0.51100 | RM6,132.00 |
| 20,000 | RM0.50582 | RM10,116.40 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

