



1SS226-TP | |
|---|---|
DigiKey Part Number | 1SS226-TPMSTR-ND - Tape & Reel (TR) 1SS226-TPMSCT-ND - Cut Tape (CT) 1SS226-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS226-TP |
Description | DIODE ARRAY GP 80V 100MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.37000 | RM3.70 |
| 100 | RM0.31360 | RM31.36 |
| 500 | RM0.22900 | RM114.50 |
| 1,000 | RM0.20153 | RM201.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11142 | RM334.26 |
| 6,000 | RM0.10835 | RM650.10 |
| 9,000 | RM0.10758 | RM968.22 |
| 15,000 | RM0.10496 | RM1,574.40 |
| 21,000 | RM0.09701 | RM2,037.21 |
| 30,000 | RM0.09033 | RM2,709.90 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

