


1SS357-TP | |
|---|---|
DigiKey Part Number | 353-1SS357-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1SS357-TP |
Description | DIODE STANDARD 45V 100MA SOD323 |
Customer Reference | |
Detailed Description | Diode 45 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 45 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16654 | RM499.62 |
| Unit Price without VAT: | RM0.16654 |
|---|---|
| Unit Price with VAT: | RM0.18319 |

