2N4401-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31,295
Unit Price: RM1.10000
Datasheet

Similar


onsemi
In Stock: 13,549
Unit Price: RM1.10000
Datasheet

Similar


onsemi
In Stock: 8,303
Unit Price: RM0.67000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 250MHz 600 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 250MHz 600 mW Through Hole TO-92
Micro Commercial Components Corporate Video

2N4401-AP

DigiKey Part Number
2N4401-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N4401-AP
Description
TRANS NPN 40V TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 250MHz 600 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N4401-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
600 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types