



2N7002-TP | |
|---|---|
DigiKey Part Number | 2N7002-TPMSTR-ND - Tape & Reel (TR) 2N7002-TPMSCT-ND - Cut Tape (CT) 2N7002-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002-TP |
Description | MOSFET N-CH 60V 115MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 1.08W Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.08W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.37800 | RM3.78 |
| 100 | RM0.23360 | RM23.36 |
| 500 | RM0.16934 | RM84.67 |
| 1,000 | RM0.14850 | RM148.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12184 | RM365.52 |
| 6,000 | RM0.10835 | RM650.10 |
| 9,000 | RM0.10146 | RM913.14 |
| 15,000 | RM0.09372 | RM1,405.80 |
| 21,000 | RM0.08912 | RM1,871.52 |
| 30,000 | RM0.08465 | RM2,539.50 |
| 75,000 | RM0.07484 | RM5,613.00 |
| 150,000 | RM0.06877 | RM10,315.50 |
| 300,000 | RM0.06366 | RM19,098.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |











