



3SMAJ5928B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5928B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5928B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5928B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5928B-TP |
Description | DIODE ZENER 13V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5928B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.98500 | RM9.85 |
| 100 | RM0.56340 | RM56.34 |
| 500 | RM0.53670 | RM268.35 |
| 1,000 | RM0.47493 | RM474.93 |
| 2,000 | RM0.46721 | RM934.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.44404 | RM3,330.30 |
| 15,000 | RM0.28988 | RM4,348.20 |
| 22,500 | RM0.27609 | RM6,212.02 |
| 37,500 | RM0.26058 | RM9,771.75 |
| 52,500 | RM0.25139 | RM13,197.98 |
| 75,000 | RM0.24247 | RM18,185.25 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |





