


BAS16X-TP | |
|---|---|
DigiKey Part Number | BAS16X-TPTR-ND - Tape & Reel (TR) BAS16X-TPCT-ND - Cut Tape (CT) BAS16X-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16X-TP |
Description | DIODE STANDARD 75V 200MA SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46100 | RM4.61 |
| 100 | RM0.24270 | RM24.27 |
| 500 | RM0.19258 | RM96.29 |
| 1,000 | RM0.16576 | RM165.76 |
| 2,000 | RM0.16036 | RM320.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.13262 | RM1,060.96 |
| 16,000 | RM0.12726 | RM2,036.16 |
| 24,000 | RM0.07020 | RM1,684.80 |
| 40,000 | RM0.06525 | RM2,610.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |





