DL4754A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.77000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.51000
Datasheet
Zener Diode 39 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 1 W ±5% Surface Mount MELF
Micro Commercial Components Corporate Video

DL4754A-TP

DigiKey Part Number
DL4754A-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4754A-TP
Description
DIODE ZENER 39V 1W MELF
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes