



BAT42WS-TP | |
|---|---|
DigiKey Part Number | BAT42WSTPMSTR-ND - Tape & Reel (TR) BAT42WSTPMSCT-ND - Cut Tape (CT) BAT42WSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS-TP |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.36600 | RM3.66 |
| 100 | RM0.33650 | RM33.65 |
| 500 | RM0.24618 | RM123.09 |
| 1,000 | RM0.21690 | RM216.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17956 | RM538.68 |
| 6,000 | RM0.16069 | RM964.14 |
| 9,000 | RM0.15106 | RM1,359.54 |
| 15,000 | RM0.14023 | RM2,103.45 |
| 21,000 | RM0.13381 | RM2,810.01 |
| 30,000 | RM0.12757 | RM3,827.10 |
| 75,000 | RM0.11387 | RM8,540.25 |
| 150,000 | RM0.10539 | RM15,808.50 |
| 300,000 | RM0.09827 | RM29,481.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |




