P-Channel 50 V 130mA (Tj) 225mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 50 V 130mA (Tj) 225mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BSS84-TP

DigiKey Part Number
BSS84-TPMSTR-ND - Tape & Reel (TR)
BSS84-TPMSCT-ND - Cut Tape (CT)
BSS84-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84-TP
Description
MOSFET P-CH 50V 130MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Tj) 225mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
8Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,504
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.50400RM5.04
100RM0.31360RM31.36
500RM0.22900RM114.50
1,000RM0.20153RM201.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16654RM499.62
6,000RM0.14886RM893.16
9,000RM0.13983RM1,258.47
15,000RM0.12968RM1,945.20
21,000RM0.12366RM2,596.86
30,000RM0.11781RM3,534.30
75,000RM0.10496RM7,872.00
150,000RM0.09701RM14,551.50
300,000RM0.09033RM27,099.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300