Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52C10-TP

DigiKey Part Number
BZT52C10-TPMSTR-ND - Tape & Reel (TR)
BZT52C10-TPMSCT-ND - Cut Tape (CT)
BZT52C10-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C10-TP
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,510
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.30700RM3.07
100RM0.18830RM18.83
500RM0.13570RM67.85
1,000RM0.11855RM118.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.08946RM268.38
6,000RM0.07918RM475.08
9,000RM0.07393RM665.37
15,000RM0.06802RM1,020.30
21,000RM0.06451RM1,354.71
30,000RM0.06110RM1,833.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100