



BZX84C3V3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C3V3-TPTR-ND - Tape & Reel (TR) 353-BZX84C3V3-TPCT-ND - Cut Tape (CT) 353-BZX84C3V3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-TP |
Description | DIODE ZENER 3.3V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.24000 | RM2.40 |
| 100 | RM0.16150 | RM16.15 |
| 500 | RM0.15444 | RM77.22 |
| 1,000 | RM0.10977 | RM109.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13128 | RM393.84 |
| 6,000 | RM0.08495 | RM509.70 |
| 9,000 | RM0.05361 | RM482.49 |
| 15,000 | RM0.04897 | RM734.55 |
| 21,000 | RM0.04507 | RM946.47 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |



