Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

ES2B-LTP

DigiKey Part Number
ES2B-LTPMSTR-ND - Tape & Reel (TR)
ES2B-LTPMSCT-ND - Cut Tape (CT)
353-ES2B-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2B-LTP
Description
DIODE STANDARD 100V 2A DO214AC
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.15800RM11.58
100RM0.66510RM66.51
500RM0.49652RM248.26
1,000RM0.44203RM442.03
2,000RM0.39615RM792.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.31039RM1,551.95
10,000RM0.28368RM2,836.80
15,000RM0.28230RM4,234.50
25,000RM0.27280RM6,820.00
35,000RM0.26170RM9,159.50
125,000RM0.24625RM30,781.25
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300