15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

ESD12VD3B-TP

DigiKey Part Number
ESD12VD3B-TPMSTR-ND - Tape & Reel (TR)
ESD12VD3B-TPMSCT-ND - Cut Tape (CT)
ESD12VD3B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD12VD3B-TP
Description
TVS DIODE 12VWM 15.5VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESD12VD3B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
15.5V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,053
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.95700RM9.57
100RM0.46490RM46.49
500RM0.46098RM230.49
1,000RM0.45310RM453.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.31126RM933.78
6,000RM0.29944RM1,796.64
9,000RM0.29205RM2,628.45
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200