ESDBL5V0AE2-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 9,935
Unit Price: RM0.71000
Datasheet
10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-B
Micro Commercial Components Corporate Video

ESDBL5V0AE2-TP

DigiKey Part Number
ESDBL5V0AE2-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDBL5V0AE2-TP
Description
TVS DIODE 5VWM 10VC 0201-B
Customer Reference
Detailed Description
10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes