Similar
Similar
Similar




MMBZ5255B-TP | |
|---|---|
DigiKey Part Number | MMBZ5255B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5255B-TP |
Description | DIODE ZENER 28V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12184 | RM365.52 |
| 6,000 | RM0.10835 | RM650.10 |
| 9,000 | RM0.10146 | RM913.14 |
| 15,000 | RM0.09372 | RM1,405.80 |
| 21,000 | RM0.08912 | RM1,871.52 |
| 30,000 | RM0.08465 | RM2,539.50 |
| 75,000 | RM0.07484 | RM5,613.00 |
| 150,000 | RM0.06877 | RM10,315.50 |
| 300,000 | RM0.06366 | RM19,098.00 |
| Unit Price without VAT: | RM0.12184 |
|---|---|
| Unit Price with VAT: | RM0.13402 |




