MMDT3906V-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 342,209
Unit Price: RM1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 157
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 3,662
Unit Price: RM1.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22,914
Unit Price: RM1.58000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SOT-563
SOT 563
Micro Commercial Components Corporate Video

MMDT3906V-TP

DigiKey Part Number
MMDT3906VTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDT3906V-TP
Description
TRANS 2PNP 40V 200MA SOT-563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
150mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.31188RM935.64
6,000RM0.28175RM1,690.50
9,000RM0.26639RM2,397.51
15,000RM0.24912RM3,736.80
21,000RM0.23888RM5,016.48
30,000RM0.22894RM6,868.20
75,000RM0.20710RM15,532.50
150,000RM0.19700RM29,550.00
Manufacturers Standard Package
Unit Price without VAT:RM0.31188
Unit Price with VAT:RM0.34307