


MMSZ5250B-TP | |
|---|---|
DigiKey Part Number | MMSZ5250B-TPMSTR-ND - Tape & Reel (TR) MMSZ5250B-TPMSCT-ND - Cut Tape (CT) MMSZ5250B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-TP |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.29200 | RM2.92 |
| 100 | RM0.15760 | RM15.76 |
| 500 | RM0.15058 | RM75.29 |
| 1,000 | RM0.14673 | RM146.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09850 | RM295.50 |
| 6,000 | RM0.09653 | RM579.18 |
| 9,000 | RM0.07715 | RM694.35 |
| 15,000 | RM0.07094 | RM1,064.10 |
| 21,000 | RM0.06570 | RM1,379.70 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |



