MMXZ5221B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 13,511
Unit Price: RM0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,000
Unit Price: RM0.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.59000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,895
Unit Price: RM0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.27872
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 41
Unit Price: RM0.91000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,623
Unit Price: RM0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25454

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.18961

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25454
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.91000
Datasheet
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MMXZ5221B-TP

DigiKey Part Number
MMXZ5221B-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMXZ5221B-TP
Description
DIODE ZENER 2.4V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.