


P6KE43A-TP | |
|---|---|
DigiKey Part Number | P6KE43A-TPMSTR-ND - Tape & Reel (TR) P6KE43A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE43A-TP |
Description | TVS DIODE 36.8VWM 59.3VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.89800 | RM8.98 |
| 100 | RM0.56340 | RM56.34 |
| 500 | RM0.41850 | RM209.25 |
| 1,000 | RM0.37158 | RM371.58 |
| 2,000 | RM0.33207 | RM664.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29874 | RM1,194.96 |
| 8,000 | RM0.27069 | RM2,165.52 |
| 12,000 | RM0.25639 | RM3,076.68 |
| 20,000 | RM0.24031 | RM4,806.20 |
| 28,000 | RM0.23079 | RM6,462.12 |
| 40,000 | RM0.22153 | RM8,861.20 |
| 100,000 | RM0.20122 | RM20,122.00 |
| 200,000 | RM0.19700 | RM39,400.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |





