2SC2712-O-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.15422
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 45,946
Unit Price: RM0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,022
Unit Price: RM1.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: RM0.79000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,974
Unit Price: RM2.76000
Datasheet

Similar


onsemi
In Stock: 41,881
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 3,032
Unit Price: RM1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27
Unit Price: RM0.95000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 46,808
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 216
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,541
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 45,070
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 12,851
Unit Price: RM0.71000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
SOT 23

2SC2712-O-TP

DigiKey Part Number
353-2SC2712-O-TP-ND
Manufacturer
Manufacturer Product Number
2SC2712-O-TP
Description
TRANS NPN 50V 0.15A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes