
SIL2324A-TP | |
|---|---|
DigiKey Part Number | 353-SIL2324A-TPTR-ND - Tape & Reel (TR) 353-SIL2324A-TPCT-ND - Cut Tape (CT) 353-SIL2324A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL2324A-TP |
Description | MOSFET 2N-CH 100V 2A SOT23-6L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A 1.5W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 15V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.90300 | RM19.03 |
| 100 | RM1.22730 | RM122.73 |
| 500 | RM0.93638 | RM468.19 |
| 1,000 | RM0.84257 | RM842.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72325 | RM2,169.75 |
| 6,000 | RM0.66314 | RM3,978.84 |
| 9,000 | RM0.63251 | RM5,692.59 |
| 15,000 | RM0.59809 | RM8,971.35 |
| 21,000 | RM0.57772 | RM12,132.12 |
| 30,000 | RM0.55791 | RM16,737.30 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |



